RS PRO Plain Bearing, 24.98 mm Shaft Diameter, 30.05 mm OD

Subtotal (1 bag of 2 units)*

£11.44

(exc. VAT)

£13.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£11.44£5.72

*price indicative

RS Stock No.:
528-014
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

24.98mm

Product Type

Plain Bearing

Outside Diameter

30.05mm

Material

Sintered Bronze

Length

25mm

COO (Country of Origin):
US

RS PRO 25 mm Sintered Bronze Plain Bearing


This RS PRO sintered bronze plain bearing is designed for efficient and reliable performance in various industrial applications. It provides smooth operation and reduces friction between moving parts, making it Ideal for machinery that requires consistent and low-maintenance operation.

Features and Benefits


Sintered Bronze Material: Offers excellent wear resistance and durability, ensuring long service life.
25 mm Length: Suitable for applications requiring Compact and efficient design.
30.05 mm Outside Diameter: Ensures a precise fit for enhanced stability and performance.
24.98 mm Shaft Diameter Compatibility: Provides optimal alignment and reduces vibration during operation.

Applications


Automotive industry
Manufacturing equipment
Industrial machinery

Additional Information


Key Standards: Complies with industry standards for quality and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy