RS PRO Plain Bearing, 11.98 mm Shaft Diameter, 18.04 mm OD
- RS Stock No.:
- 528-297
- Brand:
- RS PRO
Subtotal (1 bag of 5 units)*
£8.38
(exc. VAT)
£10.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.38 | £1.676 |
*price indicative
- RS Stock No.:
- 528-297
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 11.98mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 18.04mm | |
| Material | Sintered Bronze | |
| Length | 8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 11.98mm | ||
Product Type Plain Bearing | ||
Outside Diameter 18.04mm | ||
Material Sintered Bronze | ||
Length 8mm | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 18.04 mm Outer Diameter
This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient rotational movement. Ideal for use in machinery where low friction and high wear resistance are essential, this bearing ensures smooth operation and longevity.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability, Ideal for high-load applications.
18.04 mm Outer Diameter: Suitable for a variety of shaft sizes, offering versatility in application.
8 mm Length: Compact design allows for easy integration into tight spaces.
11.98 mm Shaft Diameter: Ensures a precise fit for optimal performance and reduced vibration.
Self-lubricating: Reduces maintenance requirements and extends service life.
18.04 mm Outer Diameter: Suitable for a variety of shaft sizes, offering versatility in application.
8 mm Length: Compact design allows for easy integration into tight spaces.
11.98 mm Shaft Diameter: Ensures a precise fit for optimal performance and reduced vibration.
Self-lubricating: Reduces maintenance requirements and extends service life.
Applications
Automotive industry
Industrial machinery
Home appliances
Aerospace components
Industrial machinery
Home appliances
Aerospace components
Additional Information
Key standards: Complies with industry standards for quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
