RS PRO Plain Bearing, 21.98 mm Shaft Diameter, 28.05 mm OD

Subtotal (1 unit)*

£7.08

(exc. VAT)

£8.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7.08

*price indicative

RS Stock No.:
528-880
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

21.98mm

Product Type

Plain Bearing

Outside Diameter

28.05mm

Material

Sintered Bronze

Length

30mm

COO (Country of Origin):
US

RS PRO 30 mm Sintered Bronze Plain Bearing, 28.05 mm Outer Diameter


This RS PRO plain bearing is designed for applications requiring reliable and efficient performance. Made from sintered bronze, it offers excellent durability and low friction, making it Ideal for reducing wear in mechanical systems. The bearing is suitable for shafts with a diameter of 21.98 mm, ensuring a precise fit and smooth operation.

Features and Benefits


Sintered Bronze Material: Provides high strength and excellent wear resistance, extending the lifespan of the bearing
30 mm Length: Ensures compatibility with a wide range of applications, offering flexibility in design
28.05 mm Outer Diameter: Allows for easy integration into existing systems, enhancing versatility
21.98 mm Shaft Diameter Compatibility: Ensures a precise fit, reducing vibration and noise

Applications


Automotive industry
Industrial machinery
Aerospace components

Additional Information


Key Standards: Complies with industry standards for plain bearings, ensuring reliability and performance
Maintenance-Free: Designed for long-term use without the need for lubrication, reducing maintenance costs

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy