RS PRO Plain Bearing, 19.98 mm Shaft Diameter, 28.05 mm OD
- RS Stock No.:
- 528-998
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
£13.43
(exc. VAT)
£16.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £13.43 | £6.715 |
*price indicative
- RS Stock No.:
- 528-998
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 19.98mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 28.05mm | |
| Material | Sintered Bronze | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 19.98mm | ||
Product Type Plain Bearing | ||
Outside Diameter 28.05mm | ||
Material Sintered Bronze | ||
Length 20mm | ||
- COO (Country of Origin):
- US
RS PRO 20 mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for smooth and efficient operation in various mechanical systems. Made from high-quality sintered bronze, it offers excellent durability and performance. Ideal for applications requiring low friction and high wear resistance, this bearing ensures reliable operation and longevity.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
20 mm Length: Suitable for a wide range of mechanical applications.
28.05 mm Outside Diameter: Ensures compatibility with standard housings.
19.98 mm Shaft Diameter: Designed for precise fit and smooth operation.
20 mm Length: Suitable for a wide range of mechanical applications.
28.05 mm Outside Diameter: Ensures compatibility with standard housings.
19.98 mm Shaft Diameter: Designed for precise fit and smooth operation.
Applications
Automotive industry
Industrial machinery
Aerospace components
Industrial machinery
Aerospace components
Additional Information
Key standards: Complies with industry standards for plain bearings
Maintenance-free: Requires no lubrication due to self-lubricating properties of sintered bronze
Maintenance-free: Requires no lubrication due to self-lubricating properties of sintered bronze
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
