RS PRO Plain Bearing, 19.98 mm Shaft Diameter, 25.05 mm OD

Subtotal (1 bag of 2 units)*

£10.97

(exc. VAT)

£13.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.97£5.485

*price indicative

RS Stock No.:
528-994
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Shaft Diameter

19.98mm

Outside Diameter

25.05mm

Material

Sintered Bronze

Length

30mm

COO (Country of Origin):
US

RS PRO Sintered Bronze Plain Bearing, 25.05 mm Outer Diameter


This RS PRO sintered bronze plain bearing is designed for efficient and reliable performance in various industrial applications. Known for its durability and low maintenance, this bearing is Ideal for supporting rotating shafts and reducing friction between moving parts.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties, reducing maintenance needs.
25.05 mm Outer Diameter: Ensures compatibility with a wide range of housings and applications.
30 mm Length: Offers stability and support for shafts, enhancing operational efficiency.
19.98 mm Shaft Diameter Compatibility: Suitable for standard shaft sizes, ensuring easy integration into existing systems.
Plain Bearing Design: Simplifies installation and operation, reducing downtime and costs.

Applications


Automotive industry
Manufacturing machinery
Agricultural equipment
HVAC systems

Additional Information


Key Standards: Complies with industry standards for quality and performance.
This plain bearing is an essential component for any system requiring reliable and efficient motion control.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy