RS PRO Plain Bearing, 19.98 mm Shaft Diameter, 25.05 mm OD
- RS Stock No.:
- 528-990
- Brand:
- RS PRO
Subtotal (1 bag of 3 units)*
£10.83
(exc. VAT)
£13.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.83 | £3.61 |
*price indicative
- RS Stock No.:
- 528-990
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 19.98mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 25.05mm | |
| Material | Sintered Bronze | |
| Length | 15mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 19.98mm | ||
Product Type Plain Bearing | ||
Outside Diameter 25.05mm | ||
Material Sintered Bronze | ||
Length 15mm | ||
- COO (Country of Origin):
- US
RS PRO 15 mm Sintered Bronze Plain Bearing, 25.05 mm Outer Diameter
This RS PRO plain bearing is designed for reliable performance in various industrial applications. Made from high-quality sintered bronze, it offers excellent durability and resistance to wear. Ideal for use in machinery where low friction and high load capacity are essential.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
15 mm Length: Suitable for Compact installations.
25.05 mm Outer Diameter: Ensures compatibility with standard housings.
19.98 mm Shaft Diameter: Designed for precise fitting and smooth operation.
15 mm Length: Suitable for Compact installations.
25.05 mm Outer Diameter: Ensures compatibility with standard housings.
19.98 mm Shaft Diameter: Designed for precise fitting and smooth operation.
Applications
Industrial machinery
Automotive components
Pumps and compressors
Automotive components
Pumps and compressors
Additional Information
Key standards: Complies with industry standards for plain bearings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
