RS PRO Plain Bearing, 19.98 mm Shaft Diameter, 26.05 mm OD

Subtotal (1 bag of 3 units)*

£10.03

(exc. VAT)

£12.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.03£3.343

*price indicative

RS Stock No.:
528-995
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

19.98mm

Product Type

Plain Bearing

Outside Diameter

26.05mm

Material

Sintered Bronze

Length

15mm

COO (Country of Origin):
US

RS PRO 15 mm Sintered Bronze Plain Bearing, 26.05 mm OD


This RS PRO plain bearing is designed for applications requiring reliable performance and durAbility. Made from sintered bronze, it offers excellent wear resistance and is Ideal for use in environments where lubrication is limited. The bearing's primary benefit is its Ability to support radial loads while maintaining low friction.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and durability.
15 mm Length: Compact design suitable for space-constrained applications.
26.05 mm Outside Diameter: Ensures compatibility with a wide range of housings.
19.98 mm Shaft Diameter: Designed for precise fit and optimal performance.

Applications


Automotive
Industrial machinery
Aerospace

Additional Information


Key standards: Complies with relevant industry standards for plain bearings.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy