RS PRO Plain Bearing, 19.98 mm Shaft Diameter, 26.05 mm OD
- RS Stock No.:
- 528-997
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
£15.97
(exc. VAT)
£19.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £15.97 | £7.985 |
*price indicative
- RS Stock No.:
- 528-997
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 19.98mm | |
| Outside Diameter | 26.05mm | |
| Material | Sintered Bronze | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 19.98mm | ||
Outside Diameter 26.05mm | ||
Material Sintered Bronze | ||
Length 20mm | ||
- COO (Country of Origin):
- US
RS PRO 20 mm Sintered Bronze Plain Bearing, 26.05 mm OD
This RS PRO plain bearing is designed for applications requiring reliable and efficient performance in rotational and sliding movements. Made from high-quality sintered bronze, it offers excellent durability and low friction, making it Ideal for various industrial applications.
Features and Benefits
Sintered Bronze Material: Provides high strength and excellent wear resistance, ensuring long service life.
20 mm Length: Compact size suitable for tight spaces and precise applications.
26.05 mm Outside Diameter: Ensures compatibility with a wide range of housings and assemblies.
19.98 mm Shaft Diameter: Offers a snug fit for optimal performance and reduced vibration.
Low Friction: Minimises energy loss and heat generation, enhancing efficiency.
Self-Lubricating: Reduces maintenance requirements and extends operational life.
20 mm Length: Compact size suitable for tight spaces and precise applications.
26.05 mm Outside Diameter: Ensures compatibility with a wide range of housings and assemblies.
19.98 mm Shaft Diameter: Offers a snug fit for optimal performance and reduced vibration.
Low Friction: Minimises energy loss and heat generation, enhancing efficiency.
Self-Lubricating: Reduces maintenance requirements and extends operational life.
Applications
Automotive
Machinery
Industrial Equipment
Aerospace
Machinery
Industrial Equipment
Aerospace
Additional Information
Key Standards: Complies with industry standards for plain bearings, ensuring reliability and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
