RS PRO Plain Bearing, 17.98 mm Shaft Diameter, 25.05 mm OD

Subtotal (1 unit)*

£10.31

(exc. VAT)

£12.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.31

*price indicative

RS Stock No.:
518-183
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Shaft Diameter

17.98mm

Outside Diameter

25.05mm

Material

Sintered Bronze

Length

30mm

COO (Country of Origin):
US

RS PRO Sintered Bronze Plain Bearing, 30 mm Length


This RS PRO sintered bronze plain bearing is designed for reliable performance in various industrial applications. It offers excellent durability and low maintenance, making it Ideal for environments where consistent operation is crucial. The bearing's sintered bronze material ensures smooth operation and reduces friction, enhancing the lifespan of machinery.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties, reducing maintenance needs.
30 mm Length: Suitable for applications requiring specific dimensional compatibility.
25.05 mm Outside Diameter: Ensures a precise fit in compatible housings.
17.98 mm Shaft Diameter: Designed to accommodate standard shaft sizes for seamless integration.

Applications


Industrial machinery
Automotive components
Agricultural equipment

Additional Information


Key standards: Complies with industry standards for plain bearings, ensuring reliability and safety in use.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy