RS PRO Plain Bearing, 17.98 mm Shaft Diameter, 24.05 mm OD
- RS Stock No.:
- 528-984
- Brand:
- RS PRO
Subtotal (1 bag of 3 units)*
£12.69
(exc. VAT)
£15.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £12.69 | £4.23 |
*price indicative
- RS Stock No.:
- 528-984
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 17.98mm | |
| Outside Diameter | 24.05mm | |
| Material | Sintered Bronze | |
| Length | 18mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 17.98mm | ||
Outside Diameter 24.05mm | ||
Material Sintered Bronze | ||
Length 18mm | ||
- COO (Country of Origin):
- US
RS PRO 18mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for smooth and efficient operation in various mechanical systems. Made from sintered bronze, it offers excellent wear resistance and durability, making it Ideal for applications requiring reliable performance. The bearing's Compact design ensures easy integration into existing setups, providing a cost-effective solution for reducing friction and enhancing system longevity.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability
18 mm Length: Suitable for Compact and space-constrained applications
24.05 mm Outside Diameter: Ensures compatibility with a wide range of housings
17.98 mm Shaft Diameter: Designed for precise fit and reduced friction
18 mm Length: Suitable for Compact and space-constrained applications
24.05 mm Outside Diameter: Ensures compatibility with a wide range of housings
17.98 mm Shaft Diameter: Designed for precise fit and reduced friction
Applications
Automotive industry
Industrial machinery
Aerospace components
Industrial machinery
Aerospace components
Additional Information
Key standards: Complies with industry standards for plain bearings
Material composition: High-quality sintered bronze for optimal performance
Material composition: High-quality sintered bronze for optimal performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
