RS PRO Plain Bearing, 17.98 mm Shaft Diameter, 24.05 mm OD
- RS Stock No.:
- 528-985
- Brand:
- RS PRO
Subtotal (1 bag of 2 units)*
£16.06
(exc. VAT)
£19.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £16.06 | £8.03 |
*price indicative
- RS Stock No.:
- 528-985
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 17.98mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 24.05mm | |
| Material | Sintered Bronze | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 17.98mm | ||
Product Type Plain Bearing | ||
Outside Diameter 24.05mm | ||
Material Sintered Bronze | ||
Length 30mm | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 30mm Length
This RS PRO sintered bronze plain bearing is designed for efficient and reliable performance in various industrial applications. It provides smooth rotational movement and reduces friction between moving parts, making it Ideal for use in machinery and equipment where durability and low maintenance are crucial.
Features and Benefits
Sintered Bronze Material: Offers excellent wear resistance and self-lubricating properties, reducing the need for frequent maintenance.
30mm Length: Ensures compatibility with a wide range of shafts and housings, providing versatility in application.
24.05mm Outside Diameter: Designed for a precise fit, enhancing stability and performance.
17.98mm Shaft Diameter: Accommodates standard shaft sizes, ensuring easy integration into existing systems.
30mm Length: Ensures compatibility with a wide range of shafts and housings, providing versatility in application.
24.05mm Outside Diameter: Designed for a precise fit, enhancing stability and performance.
17.98mm Shaft Diameter: Accommodates standard shaft sizes, ensuring easy integration into existing systems.
Applications
Industrial machinery
Automotive components
Aerospace equipment
Manufacturing equipment
Automotive components
Aerospace equipment
Manufacturing equipment
Additional Information
Compliance with industry standards: Ensures reliability and safety in various applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
