RS PRO Plain Bearing, 19.98 mm Shaft Diameter, 28.05 mm OD
- RS Stock No.:
- 528-879
- Brand:
- RS PRO
Subtotal (1 unit)*
£16.83
(exc. VAT)
£20.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.83 |
*price indicative
- RS Stock No.:
- 528-879
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 19.98mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 28.05mm | |
| Material | Sintered Bronze | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 19.98mm | ||
Product Type Plain Bearing | ||
Outside Diameter 28.05mm | ||
Material Sintered Bronze | ||
Length 50mm | ||
- COO (Country of Origin):
- US
RS PRO 50 mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for smooth and efficient operation in various industrial applications. Made from high-quality sintered bronze, it offers excellent durability and reliability. Ideal for use in environments where low maintenance and high performance are crucial.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and longevity.
50 mm Length: Suitable for a wide range of applications requiring specific dimensions.
28.05 mm Outside Diameter: Ensures compatibility with standard housings.
19.98 mm Shaft Diameter: Designed for precise fit and optimal performance.
50 mm Length: Suitable for a wide range of applications requiring specific dimensions.
28.05 mm Outside Diameter: Ensures compatibility with standard housings.
19.98 mm Shaft Diameter: Designed for precise fit and optimal performance.
Applications
Automotive industry
Manufacturing machinery
Industrial equipment
Manufacturing machinery
Industrial equipment
Additional Information
Key standards: Complies with industry standards for plain bearings.
Maintenance: Low maintenance requirements due to self-lubricating properties.
Maintenance: Low maintenance requirements due to self-lubricating properties.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
