RS PRO Plain Bearing, 13.98 mm Shaft Diameter, 20.05 mm OD

Subtotal (1 bag of 4 units)*

£12.45

(exc. VAT)

£14.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£12.45£3.113

*price indicative

RS Stock No.:
528-310
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

13.98mm

Product Type

Plain Bearing

Outside Diameter

20.05mm

Material

Sintered Bronze

Length

14mm

COO (Country of Origin):
US

RS PRO 14 mm Plain Bearing, Sintered Bronze


This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durability and performance in various industrial settings. Its Compact size and robust construction make it Ideal for supporting shafts with minimal friction.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and longevity
14 mm Length: Compact design suitable for tight spaces
20.05 mm Outside Diameter: Ensures a secure fit in housing
13.98 mm Shaft Diameter: Compatible with standard shaft sizes

Applications


Automotive
Machinery
Industrial Equipment

Additional Information


Key standards: Complies with industry standards for plain bearings
Material properties: Offers self-lubricating capabilities due to porous structure

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy