RS PRO Plain Bearing, 7.98 mm Shaft Diameter, 11.04 mm OD
- RS Stock No.:
- 528-248
- Brand:
- RS PRO
Subtotal (1 bag of 10 units)*
£8.89
(exc. VAT)
£10.67
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.89 | £0.889 |
*price indicative
- RS Stock No.:
- 528-248
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 7.98mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 11.04mm | |
| Material | Sintered Bronze | |
| Length | 6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 7.98mm | ||
Product Type Plain Bearing | ||
Outside Diameter 11.04mm | ||
Material Sintered Bronze | ||
Length 6mm | ||
- COO (Country of Origin):
- US
RS PRO 6 mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for smooth and efficient operation in various mechanical systems. Made from sintered bronze, it offers excellent durability and performance in demanding environments. Ideal for applications requiring reliable and low-maintenance components.
Features and Benefits
Sintered Bronze Material: Provides high strength and wear resistance for extended service life
6 mm Length: Compact size suitable for tight spaces and precise applications
11.04 mm Outside Diameter: Ensures compatibility with a wide range of housings
7.98 mm Shaft Diameter: Designed for optimal fit and function with standard shafts
6 mm Length: Compact size suitable for tight spaces and precise applications
11.04 mm Outside Diameter: Ensures compatibility with a wide range of housings
7.98 mm Shaft Diameter: Designed for optimal fit and function with standard shafts
Applications
Automotive industry
Industrial machinery
Aerospace components
Industrial machinery
Aerospace components
Additional Information
Key standards: Complies with industry standards for plain bearings
Maintenance-free: Self-lubricating properties reduce the need for regular maintenance
Maintenance-free: Self-lubricating properties reduce the need for regular maintenance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
