RS PRO Plain Bearing, 7.98 mm Shaft Diameter, 14.04 mm OD
- RS Stock No.:
- 528-265
- Brand:
- RS PRO
Subtotal (1 bag of 3 units)*
£8.58
(exc. VAT)
£10.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.58 | £2.86 |
*price indicative
- RS Stock No.:
- 528-265
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 7.98mm | |
| Outside Diameter | 14.04mm | |
| Material | Sintered Bronze | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 7.98mm | ||
Outside Diameter 14.04mm | ||
Material Sintered Bronze | ||
Length 20mm | ||
- COO (Country of Origin):
- US
RS PRO 20mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for smooth and efficient operation in various mechanical applications. Made from high-quality sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for supporting rotating or sliding shafts. The bearing's Compact size allows for easy integration into existing systems, providing reliable performance in demanding environments.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability, ensuring long service life.
20 mm Length: Compact design allows for easy installation in tight spaces.
14.04 mm Outside Diameter: Suitable for a variety of housing dimensions, offering versatility in application.
7.98 mm Shaft Diameter: Compatible with standard shaft sizes, ensuring a secure fit.
Plain Bearing Design: Offers low friction and smooth operation, reducing energy consumption and maintenance needs.
20 mm Length: Compact design allows for easy installation in tight spaces.
14.04 mm Outside Diameter: Suitable for a variety of housing dimensions, offering versatility in application.
7.98 mm Shaft Diameter: Compatible with standard shaft sizes, ensuring a secure fit.
Plain Bearing Design: Offers low friction and smooth operation, reducing energy consumption and maintenance needs.
Applications
Automotive industry
Industrial machinery
Home appliances
Aerospace components
Industrial machinery
Home appliances
Aerospace components
Additional Information
Key Standards: Complies with industry standards for quality and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
