RS PRO Plain Bearing, 7.98 mm Shaft Diameter, 14.04 mm OD

Subtotal (1 bag of 4 units)*

£12.10

(exc. VAT)

£14.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£12.10£3.025

*price indicative

RS Stock No.:
528-260
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Shaft Diameter

7.98mm

Outside Diameter

14.04mm

Material

Sintered Bronze

Length

8mm

COO (Country of Origin):
US

RS PRO Sintered Bronze Plain Bearing, 8 mm Length


This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient rotational movement. Ideal for use in machinery and equipment, it provides excellent performance with minimal maintenance. The primary benefit of this bearing is its Ability to reduce friction and wear, ensuring longevity and smooth operation.

Features and Benefits


Sintered Bronze Material: Offers high strength and excellent wear resistance, suitable for demanding environments
8 mm Length: Compact size for easy integration into various assemblies
14.04 mm Outside Diameter: Ensures compatibility with standard housings
7.98 mm Shaft Diameter: Provides a precise fit for optimal performance

Applications


Industrial machinery
Automotive components
Home appliances

Additional Information


Key standards: Complies with industry specifications for plain bearings
Maintenance-free: Designed for long-term use without the need for lubrication

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy