RS PRO Plain Bearing, 7.98 mm Shaft Diameter, 12.04 mm OD

Subtotal (1 bag of 5 units)*

£11.06

(exc. VAT)

£13.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£11.06£2.212

*price indicative

RS Stock No.:
528-256
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Shaft Diameter

7.98mm

Outside Diameter

12.04mm

Material

Sintered Bronze

Length

12mm

COO (Country of Origin):
US

RS PRO 12 mm Sintered Bronze Plain Bearing


This RS PRO plain bearing is designed for smooth and efficient operation in various mechanical systems. Made from sintered bronze, it offers excellent durability and low friction, making it Ideal for applications requiring reliable performance and minimal maintenance.

Features and Benefits


Sintered Bronze Material: Provides high strength and wear resistance for extended service life
12 mm Length: Suitable for Compact installations where space is limited
12.04 mm Outside Diameter: Ensures a precise fit in standard housings
7.98 mm Shaft Diameter Compatibility: Designed to accommodate common shaft sizes for versatile use

Applications


Automotive industry
Industrial machinery
Home appliances

Additional Information


Key Standards: Complies with industry standards for quality and performance
Maintenance: Requires minimal lubrication due to self-lubricating properties of sintered bronze

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy