Subtotal (1 bag of 12 units)*
£8.08
(exc. VAT)
£9.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.08 | £0.673 |
*price indicative
- RS Stock No.:
- 528-269
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Outside Diameter | 12.04mm | |
| Material | Sintered Bronze | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Outside Diameter 12.04mm | ||
Material Sintered Bronze | ||
- COO (Country of Origin):
- US
RS PRO 14mm Sintered Bronze Plain Bearing, 12.04mm Outer Diameter
This RS PRO plain bearing is crafted from high-quality sintered bronze, designed to provide reliable performance in various industrial applications. With a length of 14 mm and an outer diameter of 12.04 mm, it is Ideal for supporting rotating or sliding shafts, ensuring smooth and efficient operation.
Features and Benefits
Sintered Bronze Construction: Offers excellent wear resistance and durability.
14 mm Length: Suitable for a wide range of shaft sizes, providing versatility in application.
12.04 mm Outer Diameter: Ensures a snug fit within housings, reducing vibration and noise.
8.98 mm Shaft Diameter Compatibility: Designed to accommodate common shaft sizes, enhancing compatibility.
Self-lubricating Properties: Reduces maintenance needs and extends service life.
14 mm Length: Suitable for a wide range of shaft sizes, providing versatility in application.
12.04 mm Outer Diameter: Ensures a snug fit within housings, reducing vibration and noise.
8.98 mm Shaft Diameter Compatibility: Designed to accommodate common shaft sizes, enhancing compatibility.
Self-lubricating Properties: Reduces maintenance needs and extends service life.
Applications
Automotive industry
Machinery manufacturing
Aerospace engineering
Industrial equipment
Machinery manufacturing
Aerospace engineering
Industrial equipment
Additional Information
Key Standards: Complies with industry standards for plain bearings, ensuring reliability and safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
