RS PRO Plain Bearing, 7.98 mm Shaft Diameter, 12.04 mm OD

Subtotal (1 bag of 6 units)*

£10.14

(exc. VAT)

£12.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£10.14£1.69

*price indicative

RS Stock No.:
528-257
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

7.98mm

Product Type

Plain Bearing

Outside Diameter

12.04mm

Material

Sintered Bronze

Length

16mm

COO (Country of Origin):
US

RS PRO Sintered Bronze Plain Bearing, 16 mm Length


This RS PRO sintered bronze plain bearing is designed to provide reliable performance in various mechanical applications. Ideal for reducing friction between moving parts, it ensures smooth operation and longevity of machinery. Its robust construction makes it suitable for demanding environments.

Features and Benefits


Sintered Bronze Material: Offers excellent wear resistance and durability.
16 mm Length: Provides stability and support for shafts.
12.04 mm Outside Diameter: Ensures compatibility with a range of housings.
7.98 mm Shaft Diameter: Designed for precise fitting and reduced vibration.

Applications


Automotive industry
Industrial machinery
Home appliances

Additional Information


Key standards: Complies with industry standards for plain bearings.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy