RS PRO Plain Bearing, 7.98 mm Shaft Diameter, 11.04 mm OD
- RS Stock No.:
- 528-250
- Brand:
- RS PRO
Subtotal (1 bag of 15 units)*
£10.80
(exc. VAT)
£12.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.80 | £0.72 |
*price indicative
- RS Stock No.:
- 528-250
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 7.98mm | |
| Outside Diameter | 11.04mm | |
| Material | Sintered Bronze | |
| Length | 8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 7.98mm | ||
Outside Diameter 11.04mm | ||
Material Sintered Bronze | ||
Length 8mm | ||
- COO (Country of Origin):
- US
RS PRO 8mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from high-quality sintered bronze, it offers excellent durability and performance in various industrial settings. Ideal for reducing friction and wear, this plain bearing ensures smooth operation and longevity.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
8 mm Length: Suitable for Compact spaces and precise applications.
11.04 mm Outside Diameter: Ensures a snug fit in compatible housings.
7.98 mm Shaft Diameter: Designed for optimal performance with standard shafts.
8 mm Length: Suitable for Compact spaces and precise applications.
11.04 mm Outside Diameter: Ensures a snug fit in compatible housings.
7.98 mm Shaft Diameter: Designed for optimal performance with standard shafts.
Applications
Automotive industry
Machinery and equipment
Aerospace applications
Machinery and equipment
Aerospace applications
Additional Information
Key standards: Complies with industry standards for plain bearings
Maintenance: Low maintenance due to self-lubricating properties of sintered bronze
Maintenance: Low maintenance due to self-lubricating properties of sintered bronze
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Bearing, 11 mm OD
- Igus MSM-0811-05 8 mm Bore Plain Bearing, 11 mm OD
- Igus GSM-0911-20 9 mm Bore Plain Bearing, 11 mm OD
- Igus MSM-0611-04 6 mm Bore Plain Bearing, 11 mm OD
- Igus MFM-0611-04 6 mm Bore Plain Bearing, 11 mm OD
- Igus MSM-0811-08 8 mm Bore Plain Bearing, 11 mm OD
- Igus PSM-1011-25 10 mm Bore Plain Bearing, 11 mm OD
- Igus MFM-0811-08 8 mm Bore Plain Bearing, 11 mm OD
