RS PRO Plain Bearing, 31.97 mm Shaft Diameter, 38.06 mm OD
- RS Stock No.:
- 518-207
- Brand:
- RS PRO
Subtotal (1 unit)*
£6.73
(exc. VAT)
£8.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.73 |
*price indicative
- RS Stock No.:
- 518-207
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 31.97mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 38.06mm | |
| Material | Sintered Bronze | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 31.97mm | ||
Product Type Plain Bearing | ||
Outside Diameter 38.06mm | ||
Material Sintered Bronze | ||
Length 30mm | ||
- COO (Country of Origin):
- US
RS PRO 30 mm Sintered Bronze Plain Bearing
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durAbility and reduced friction, making it Ideal for various industrial uses. Its primary benefit is the Ability to support radial loads while ensuring smooth operation.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and longevity
30 mm Length: Suitable for Compact installations
38.06 mm Outside Diameter: Ensures compatibility with standard housings
31.97 mm Shaft Diameter: Designed for precise fitting and optimal performance
30 mm Length: Suitable for Compact installations
38.06 mm Outside Diameter: Ensures compatibility with standard housings
31.97 mm Shaft Diameter: Designed for precise fitting and optimal performance
Applications
Automotive industry
Machinery manufacturing
Aerospace engineering
Machinery manufacturing
Aerospace engineering
Additional Information
Key standards: Complies with industry specifications for plain bearings
Maintenance: Requires minimal lubrication due to self-lubricating properties of sintered bronze
Maintenance: Requires minimal lubrication due to self-lubricating properties of sintered bronze
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
