RS PRO Plain Bearing, 31.97 mm Shaft Diameter, 40.06 mm OD
- RS Stock No.:
- 518-209
- Brand:
- RS PRO
Subtotal (1 unit)*
£7.30
(exc. VAT)
£8.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.30 |
*price indicative
- RS Stock No.:
- 518-209
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 31.97mm | |
| Outside Diameter | 40.06mm | |
| Material | Sintered Bronze | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 31.97mm | ||
Outside Diameter 40.06mm | ||
Material Sintered Bronze | ||
Length 20mm | ||
- COO (Country of Origin):
- US
RS PRO 20 mm Sintered Bronze Plain Bearing, 40.06 mm Outer Diameter
RS PRO offers a high-quality sintered bronze plain bearing designed for reliable performance in various industrial applications. This plain bearing is Ideal for reducing friction between moving parts, ensuring smooth operation and longevity of machinery. Its robust construction makes it suitable for demanding environments.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability, ensuring long service life.
20 mm Length: Compact design suitable for space-constrained applications.
40.06 mm Outer Diameter: Ensures compatibility with a wide range of housings.
31.97 mm Shaft Diameter: Designed for precise fit and optimal performance.
Self-Lubricating: Reduces maintenance needs and enhances operational efficiency.
20 mm Length: Compact design suitable for space-constrained applications.
40.06 mm Outer Diameter: Ensures compatibility with a wide range of housings.
31.97 mm Shaft Diameter: Designed for precise fit and optimal performance.
Self-Lubricating: Reduces maintenance needs and enhances operational efficiency.
Applications
Automotive industry
Machinery manufacturing
Aerospace engineering
Industrial equipment
Machinery manufacturing
Aerospace engineering
Industrial equipment
Additional Information
Compliance with industry standards: Ensures reliability and safety in various applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
