RS PRO Plain Bearing, 31.97 mm Shaft Diameter, 40.06 mm OD
- RS Stock No.:
- 518-213
- Brand:
- RS PRO
Subtotal (1 unit)*
£18.95
(exc. VAT)
£22.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.95 |
*price indicative
- RS Stock No.:
- 518-213
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 31.97mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 40.06mm | |
| Material | Sintered Bronze | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 31.97mm | ||
Product Type Plain Bearing | ||
Outside Diameter 40.06mm | ||
Material Sintered Bronze | ||
Length 50mm | ||
- COO (Country of Origin):
- US
RS PRO 50 mm Sintered Bronze Plain Bearing, 40.06 mm Outer Diameter
This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient rotational movement. With a 50 mm length and a 40.06 mm outer diameter, it is Ideal for supporting shafts with a diameter of 31.97 mm. The sintered bronze material ensures durability and reduced friction, making it suitable for various industrial uses.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and self-lubricating properties
50 mm Length: Suitable for a wide range of shaft lengths
40.06 mm Outer Diameter: Ensures compatibility with standard housing sizes
31.97 mm Shaft Diameter: Designed for precise fit and optimal performance
Durable Construction: Enhances longevity and reduces maintenance needs
50 mm Length: Suitable for a wide range of shaft lengths
40.06 mm Outer Diameter: Ensures compatibility with standard housing sizes
31.97 mm Shaft Diameter: Designed for precise fit and optimal performance
Durable Construction: Enhances longevity and reduces maintenance needs
Applications
Manufacturing machinery
Automotive components
Industrial equipment
Automotive components
Industrial equipment
Additional Information
Key Standards: Complies with industry standards for plain bearings
Material Properties: Offers high load capacity and thermal conductivity
Material Properties: Offers high load capacity and thermal conductivity
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
