RS PRO Plain Bearing, 31.97 mm Shaft Diameter, 38.06 mm OD
- RS Stock No.:
- 518-206
- Brand:
- RS PRO
Subtotal (1 unit)*
£7.68
(exc. VAT)
£9.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.68 |
*price indicative
- RS Stock No.:
- 518-206
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 31.97mm | |
| Outside Diameter | 38.06mm | |
| Material | Sintered Bronze | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 31.97mm | ||
Outside Diameter 38.06mm | ||
Material Sintered Bronze | ||
Length 25mm | ||
- COO (Country of Origin):
- US
RS PRO 25mm Sintered Bronze Plain Bearing, 38.06mm OD
This RS PRO plain bearing is designed for high-performance applications, offering reliable support and reduced friction for rotating shafts. Made from sintered bronze, it ensures durability and efficient operation in various industrial settings.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
25mm Length: Suitable for Compact installations where space is limited.
38.06mm Outside Diameter: Ensures compatibility with a wide range of housings.
31.97mm Shaft Diameter: Designed to fit standard shaft sizes for easy integration.
25mm Length: Suitable for Compact installations where space is limited.
38.06mm Outside Diameter: Ensures compatibility with a wide range of housings.
31.97mm Shaft Diameter: Designed to fit standard shaft sizes for easy integration.
Applications
Automotive industry
Machinery manufacturing
Aerospace engineering
Machinery manufacturing
Aerospace engineering
Additional Information
Key standards: Complies with industry standards for plain bearings ensuring reliable performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
