RS PRO Plain Bearing, 29.98 mm Shaft Diameter, 38.06 mm OD

Subtotal (1 unit)*

£16.48

(exc. VAT)

£19.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.48

*price indicative

RS Stock No.:
518-197
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Shaft Diameter

29.98mm

Outside Diameter

38.06mm

Material

Sintered Bronze

Length

40mm

COO (Country of Origin):
US

RS PRO 40 mm Plain Bearing, Sintered Bronze


This RS PRO plain bearing is designed to provide reliable and efficient performance in various industrial applications. Made from high-quality sintered bronze, it offers excellent durability and resistance to wear, making it Ideal for supporting rotating shafts and reducing friction.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and durability, ensuring long service life.
40 mm Length: Suitable for a range of applications requiring specific dimensional compatibility.
38.06 mm Outside Diameter: Ensures a precise fit in compatible housings.
29.98 mm Shaft Diameter: Designed to accommodate standard shaft sizes for seamless integration.

Applications


Automotive industry
Machinery manufacturing
Industrial equipment

Additional Information


Key standards: Complies with industry standards for plain bearings, ensuring reliability and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy