RS PRO Plain Bearing, 29.98 mm Shaft Diameter, 38.06 mm OD

Subtotal (1 unit)*

£14.80

(exc. VAT)

£17.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.80

*price indicative

RS Stock No.:
518-196
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Plain Bearing

Shaft Diameter

29.98mm

Outside Diameter

38.06mm

Material

Sintered Bronze

Length

30mm

COO (Country of Origin):
US

RS PRO 30mm Sintered Bronze Plain Bearing, 38.06mm OD


This RS PRO plain bearing is designed for smooth and efficient operation in various mechanical systems. Made from high-quality sintered bronze, it offers excellent durability and performance. Ideal for applications requiring low friction and high wear resistance, this bearing ensures reliable operation and extended service life.

Features and Benefits


Sintered Bronze Material: Provides excellent wear resistance and durability.
30mm Length: Suitable for Compact installations.
38.06mm Outside Diameter: Ensures compatibility with a wide range of housings.
29.98mm Shaft Diameter: Offers precise fit for optimal performance.

Applications


Automotive industry
Machinery and equipment
Industrial applications

Additional Information


Key Standards: Complies with industry standards for plain bearings.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy