RS PRO Plain Bearing, 29.98 mm Shaft Diameter, 40.06 mm OD

Subtotal (1 unit)*

£20.98

(exc. VAT)

£25.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.98

*price indicative

RS Stock No.:
518-202
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

29.98mm

Product Type

Plain Bearing

Outside Diameter

40.06mm

Material

Sintered Bronze

Length

35mm

COO (Country of Origin):
US

RS PRO 35mm Sintered Bronze Plain Bearing, 40.06mm OD


This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durAbility and resistance to wear, making it Ideal for use in various industrial settings. The bearing's primary benefit is its Ability to support shafts with minimal friction, ensuring smooth operation and extended service life.

Features and Benefits


Sintered Bronze Material: Provides high strength and wear resistance, ensuring longevity.
35mm Length: Suitable for Compact installations where space is limited.
40.06mm Outside Diameter: Ensures compatibility with a wide range of housings.
29.98mm Shaft Diameter: Designed to fit standard shaft sizes, facilitating easy integration.

Applications


Manufacturing machinery
Automotive components
Industrial equipment

Additional Information


Key standards: Complies with industry standards for plain bearings, ensuring reliability and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy