RS PRO Plain Bearing, 29.98 mm Shaft Diameter, 40.06 mm OD
- RS Stock No.:
- 518-204
- Brand:
- RS PRO
Subtotal (1 unit)*
£22.35
(exc. VAT)
£26.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.35 |
*price indicative
- RS Stock No.:
- 518-204
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 29.98mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 40.06mm | |
| Material | Sintered Bronze | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 29.98mm | ||
Product Type Plain Bearing | ||
Outside Diameter 40.06mm | ||
Material Sintered Bronze | ||
Length 50mm | ||
- COO (Country of Origin):
- US
RS PRO 50mm Sintered Bronze Plain Bearing, 40.06mm OD
This RS PRO plain bearing is designed for applications requiring reliable and efficient rotational movement. Made from sintered bronze, it offers excellent durAbility and performance in various industrial settings. The bearing's primary benefit is its Ability to reduce friction between moving parts, enhancing the lifespan of machinery.
Features and Benefits
Sintered Bronze Material: Provides high wear resistance and longevity.
50 mm Length: Suitable for a range of shaft sizes, ensuring versatility.
40.06 mm Outside Diameter: Fits standard housings for easy integration.
29.98 mm Shaft Diameter Compatibility: Ensures a precise fit for optimal performance.
50 mm Length: Suitable for a range of shaft sizes, ensuring versatility.
40.06 mm Outside Diameter: Fits standard housings for easy integration.
29.98 mm Shaft Diameter Compatibility: Ensures a precise fit for optimal performance.
Applications
Automotive industry
Manufacturing equipment
Heavy machinery
Manufacturing equipment
Heavy machinery
Additional Information
Key standards: Complies with industry specifications for plain bearings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
