RS PRO Plain Bearing, 29.98 mm Shaft Diameter, 35.06 mm OD
- RS Stock No.:
- 518-192
- Brand:
- RS PRO
Subtotal (1 unit)*
£8.92
(exc. VAT)
£10.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.92 |
*price indicative
- RS Stock No.:
- 518-192
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shaft Diameter | 29.98mm | |
| Product Type | Plain Bearing | |
| Outside Diameter | 35.06mm | |
| Material | Sintered Bronze | |
| Length | 30mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shaft Diameter 29.98mm | ||
Product Type Plain Bearing | ||
Outside Diameter 35.06mm | ||
Material Sintered Bronze | ||
Length 30mm | ||
- COO (Country of Origin):
- US
RS PRO Sintered Bronze Plain Bearing, 30 mm Length
This RS PRO sintered bronze plain bearing is designed for applications requiring reliable and efficient rotational movement. With a 30 mm length and a 35.06 mm outside diameter, it is Ideal for supporting shafts with a diameter of 29.98 mm. The sintered bronze material ensures durability and excellent wear resistance, making it suitable for various industrial applications.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
30 mm Length: Suitable for a wide range of shaft lengths.
35.06 mm Outside Diameter: Ensures compatibility with standard housings.
29.98 mm Shaft Diameter: Designed for precise fitting and smooth operation.
30 mm Length: Suitable for a wide range of shaft lengths.
35.06 mm Outside Diameter: Ensures compatibility with standard housings.
29.98 mm Shaft Diameter: Designed for precise fitting and smooth operation.
Applications
Industrial machinery
Automotive components
Agricultural equipment
Automotive components
Agricultural equipment
Additional Information
Material Composition: High-quality sintered bronze for optimal performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
