RS PRO Plain Bearing, 29.98 mm Shaft Diameter, 35.06 mm OD
- RS Stock No.:
- 518-190
- Brand:
- RS PRO
Subtotal (1 unit)*
£15.68
(exc. VAT)
£18.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.68 |
*price indicative
- RS Stock No.:
- 518-190
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plain Bearing | |
| Shaft Diameter | 29.98mm | |
| Outside Diameter | 35.06mm | |
| Material | Sintered Bronze | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plain Bearing | ||
Shaft Diameter 29.98mm | ||
Outside Diameter 35.06mm | ||
Material Sintered Bronze | ||
Length 25mm | ||
- COO (Country of Origin):
- US
RS PRO 25mm Sintered Bronze Plain Bearing, 35.06mm OD
This RS PRO plain bearing is designed for applications requiring reliable performance and durability. Made from sintered bronze, it offers excellent wear resistance and is Ideal for use in environments where lubrication is limited. With a shaft diameter of 29.98 mm, this bearing is suitable for various industrial applications, providing smooth operation and reducing friction.
Features and Benefits
Sintered Bronze Material: Provides excellent wear resistance and durability.
25 mm Length: Compact size suitable for tight spaces.
35.06 mm Outside Diameter: Ensures compatibility with a wide range of housings.
29.98 mm Shaft Diameter: Designed for precise fit and smooth operation.
Self-Lubricating: Reduces maintenance requirements and extends service life.
25 mm Length: Compact size suitable for tight spaces.
35.06 mm Outside Diameter: Ensures compatibility with a wide range of housings.
29.98 mm Shaft Diameter: Designed for precise fit and smooth operation.
Self-Lubricating: Reduces maintenance requirements and extends service life.
Applications
Automotive
Machinery
Industrial Equipment
Machinery
Industrial Equipment
Additional Information
Key Standards: Complies with industry standards for plain bearings.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
