RS PRO Plain Bearing, 29.98 mm Shaft Diameter, 40.06 mm OD

Subtotal (1 unit)*

£22.45

(exc. VAT)

£26.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.45

*price indicative

RS Stock No.:
518-203
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Shaft Diameter

29.98mm

Product Type

Plain Bearing

Outside Diameter

40.06mm

Material

Sintered Bronze

Length

40mm

COO (Country of Origin):
US

RS PRO 40 mm Sintered Bronze Plain Bearing


This RS PRO plain bearing is designed for applications requiring smooth and efficient rotational movement. Made from high-quality sintered bronze, it offers excellent durability and performance in demanding environments. Ideal for use in machinery and equipment where low friction and high wear resistance are essential.

Features and Benefits


Sintered Bronze Material: Provides superior strength and wear resistance, ensuring long-lasting performance.
40 mm Length: Suitable for various applications, offering versatility in design.
40.06 mm Outside Diameter: Ensures a precise fit for optimal functionality.
29.98 mm Shaft Diameter: Compatible with standard shaft sizes for easy integration.

Applications


Industrial machinery
Automotive components
Aerospace systems
Manufacturing equipment

Additional Information


Key standards: Complies with industry standards for quality and performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy