Schneider Electric, Panel White LED Pilot Light, Harmony XB4, 22.5 mm Cutout, 120V ac, IP65, Round
- RS Stock No.:
- 906-571
- Mfr. Part No.:
- XB4BVG1EX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£96.69
(exc. VAT)
£116.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.69 |
*price indicative
- RS Stock No.:
- 906-571
- Mfr. Part No.:
- XB4BVG1EX
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 120V ac | |
| Pilot Light Colour | White | |
| Cutout Diameter | 22.5mm | |
| Series | Harmony XB4 | |
| Lamp Type | LED | |
| Mount Type | Panel | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Current Rating | 14mA | |
| Pilot Light Shape | Round | |
| Body Material | Zamak | |
| Standards/Approvals | INERIS | |
| Hazardous Area Certification | ATEX | |
| Bezel Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 120V ac | ||
Pilot Light Colour White | ||
Cutout Diameter 22.5mm | ||
Series Harmony XB4 | ||
Lamp Type LED | ||
Mount Type Panel | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Current Rating 14mA | ||
Pilot Light Shape Round | ||
Body Material Zamak | ||
Standards/Approvals INERIS | ||
Hazardous Area Certification ATEX | ||
Bezel Material Chrome Plated Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric integrated LED indicator designed for effective signalling, combining durability and Advanced specifications to enhance visibility and functionality in an array of environments.
IP65 rating ensures protection against dust and water ingress
Operational temperature range from -40 to 70 °C guarantees reliable performance in extreme conditions
Integrated LED source providing long-lasting white light with a lifespan of 100,000 hours
Related links
- Schneider Electric Harmony XB4 120V ac Round
- Schneider Electric Harmony XB4 120V ac IP67 IP69K, Round
- Schneider Electric Harmony XB4 230V ac Round
- Schneider Electric Harmony XB4 24V ac Round
- Schneider Electric Harmony XB4 120V ac/dc Round
- Schneider Electric Harmony XB4 24V ac IP67 IP69K, Round
- Schneider Electric Harmony XB4 120V ac IP67 Round
- Schneider Electric Harmony XB5 120V ac IP67, Round


