Schneider Electric, Panel White LED Pilot Light, Harmony XB5, 30.5 mm Cutout, 120V ac, IP66, IP67, Round
- RS Stock No.:
- 906-729
- Mfr. Part No.:
- XB5FVG1C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£36.01
(exc. VAT)
£43.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.01 |
*price indicative
- RS Stock No.:
- 906-729
- Mfr. Part No.:
- XB5FVG1C0
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 120V ac | |
| Pilot Light Colour | White | |
| Cutout Diameter | 30.5mm | |
| Lamp Type | LED | |
| Series | Harmony XB5 | |
| Mount Type | Panel | |
| IP Rating | IP66, IP67 | |
| Terminal Type | Screw | |
| Current Rating | 14mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 120V ac | ||
Pilot Light Colour White | ||
Cutout Diameter 30.5mm | ||
Lamp Type LED | ||
Series Harmony XB5 | ||
Mount Type Panel | ||
IP Rating IP66, IP67 | ||
Terminal Type Screw | ||
Current Rating 14mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric indicator light designed for clear signalling in various settings, featuring an integrated LED light source and a Durable build that ensures reliability in demanding environments.
IP66 and IP67 ratings for robust protection against dust and water
Long lifespan of 100,000 hours at nominal voltage, reducing maintenance needs
Versatile compatibility with universal LED blocks and multiple connection types
Compact dimensions make it suitable for limited spaces in panels
Related links
- Schneider Electric Harmony XB5 120V ac IP67, Round
- Schneider Electric Harmony XB5 120V ac IP67, Round
- Schneider Electric Harmony XB5 230V ac IP67, Round
- Schneider Electric Harmony XB5 230V ac IP67, Round
- Schneider Electric Harmony XB5 24V ac IP67, Round
- Schneider Electric Harmony XB5 120V ac IP67, Round
- Schneider Electric Harmony XB5 120V ac IP67, Round
- Schneider Electric Harmony XB5 120V ac IP67, Round


