Schneider Electric, Panel Blue LED Pilot Light, Harmony XB5, 30.5 mm Cutout, 230V ac, IP66, IP67, Round

Image representative of range

Subtotal (1 unit)*

£45.57

(exc. VAT)

£54.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.57

*price indicative

RS Stock No.:
906-541
Mfr. Part No.:
XB5FVM6C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pilot Light

Voltage

230V ac

Pilot Light Colour

Blue

Cutout Diameter

30.5mm

Series

Harmony XB5

Lamp Type

LED

Mount Type

Panel

IP Rating

IP66, IP67

Terminal Type

Screw

Current Rating

14mA

Pilot Light Shape

Round

Body Material

Plastic

Standards/Approvals

UL

Hazardous Area Certification

No

Bezel Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric pushbutton serves as a signal indicator featuring a Durable LED component. Its Compact design and robust construction ensure reliable functionality across a range of industrial applications.

Designed for seamless installation with a clamping thickness of 1 to 6 mm

Equipped with an IP66 and IP67 rating, ensuring protection against dust and water

Boasts a significant lifespan of up to 100,000 hours under nominal voltage

Permits easy connections via screw clamp terminals, accommodating diverse configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy