Schneider Electric, Panel Blue LED Pilot Light, Harmony XB5, 30.5 mm Cutout, 24V ac, IP66, IP67, Round

Subtotal (1 unit)*

£27.83

(exc. VAT)

£33.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.83

*price indicative

RS Stock No.:
906-834
Mfr. Part No.:
XB5FVB6C0
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pilot Light

Voltage

24V ac

Pilot Light Colour

Blue

Cutout Diameter

30.5mm

Lamp Type

LED

Series

Harmony XB5

Mount Type

Panel

IP Rating

IP66, IP67

Terminal Type

Screw

Current Rating

18mA

Pilot Light Shape

Round

Body Material

Plastic

Hazardous Area Certification

No

Standards/Approvals

UL

Bezel Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric LED pilot light designed for effective Visual signalling in industrial applications. This component ensures reliable performance with its Durable construction and LED technology, enhancing operational visibility.

Available in a flush grey casing with a blue signalling lens

Compatible with universal LED blocks for enhanced Visual performance

Operates on a supply voltage of 24 V AC/DC, suitable for various applications

IP66/IP67 rated for superior protection against dust and water ingress

Designed to withstand high-pressure cleaning and harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy