Schneider Electric, Panel Orange LED Pilot Light, Harmony XB5, 30.5 mm Cutout, 230V ac, IP66, IP67, Round
- RS Stock No.:
- 906-540
- Mfr. Part No.:
- XB5FVM5C0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£45.84
(exc. VAT)
£55.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.84 |
*price indicative
- RS Stock No.:
- 906-540
- Mfr. Part No.:
- XB5FVM5C0
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pilot Light | |
| Voltage | 230V ac | |
| Pilot Light Colour | Orange | |
| Cutout Diameter | 30.5mm | |
| Lamp Type | LED | |
| Series | Harmony XB5 | |
| Mount Type | Panel | |
| IP Rating | IP66, IP67 | |
| Terminal Type | Screw | |
| Current Rating | 14mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Bezel Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pilot Light | ||
Voltage 230V ac | ||
Pilot Light Colour Orange | ||
Cutout Diameter 30.5mm | ||
Lamp Type LED | ||
Series Harmony XB5 | ||
Mount Type Panel | ||
IP Rating IP66, IP67 | ||
Terminal Type Screw | ||
Current Rating 14mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Bezel Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric control indicator designed for effective signalling and monitoring. Its well-crafted structure ensures reliability and clarity in diverse operational environments.
Utilises a universal LED for consistent brightness and longevity
Constructed with Durable plastic for resilience under varying conditions
Compact design with a mounting diameter of 30.5 mm fits standard installations
Related links
- Schneider Electric Harmony XB5 230V ac IP67, Round
- Schneider Electric Harmony XB5 24V ac IP67, Round
- Schneider Electric Harmony XB5 120V ac IP67, Round
- Schneider Electric Harmony XB5 120V ac IP67, Round
- Schneider Electric Harmony XB5 120V ac IP67, Round
- Schneider Electric Harmony XB5 240V ac IP67, Round
- Schneider Electric Harmony XB5 250V IP67, Round
- Schneider Electric Harmony XB5 24V ac/dc IP67, Round


