Schneider Electric, Panel Blue LED Pilot Light, Harmony XB4, 22.5 mm Cutout, 24V ac, IP65, Round
- RS Stock No.:
- 906-570
- Mfr. Part No.:
- XB4BVB6EX
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£69.60
(exc. VAT)
£83.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 2 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.60 |
*price indicative
- RS Stock No.:
- 906-570
- Mfr. Part No.:
- XB4BVB6EX
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 24V ac | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 22.5mm | |
| Lamp Type | LED | |
| Series | Harmony XB4 | |
| Mount Type | Panel | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Current Rating | 18mA | |
| Pilot Light Shape | Round | |
| Body Material | Zamak | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | INERIS | |
| Bezel Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 24V ac | ||
Product Type Pilot Light | ||
Pilot Light Colour Blue | ||
Cutout Diameter 22.5mm | ||
Lamp Type LED | ||
Series Harmony XB4 | ||
Mount Type Panel | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Current Rating 18mA | ||
Pilot Light Shape Round | ||
Body Material Zamak | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals INERIS | ||
Bezel Material Chrome Plated Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric indication device excels at signalling status with its vibrant blue LED light. Designed for robust performance, it meets demanding environmental standards, ensuring reliability in various applications.
Operates on 24 V AC/DC with a low current consumption of 18 mA
Durable metal chromed bezel enhances aesthetics and withstands harsh conditions
Offers a high degree of protection rated IP65, suitable for challenging environments
Emergency signalling with permanent light functionality ensures clear visibility
Related links
- Schneider Electric Harmony XB4 120V ac Round
- Schneider Electric Harmony XB4 230V ac Round
- Schneider Electric Harmony XB4 120V ac Round
- Schneider Electric Harmony XB4 24V ac IP67 IP69K, Round
- Schneider Electric Harmony XB4 24V ac IP67 IP69K, Round
- Schneider Electric Harmony XB4 24V ac IP67 IP69K, Round
- Schneider Electric Harmony XB4 120V ac IP67 IP69K, Round
- Schneider Electric XB4 IP67 IP66, Round


