Schneider Electric, Panel Red LED Pilot Light, Harmony XB4, 22.5 mm Cutout, 24V ac, IP66, IP67, IP69, IP69K, Round
- RS Stock No.:
- 906-569
- Mfr. Part No.:
- XB4BVB45
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£25.24
(exc. VAT)
£30.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.24 |
*price indicative
- RS Stock No.:
- 906-569
- Mfr. Part No.:
- XB4BVB45
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 24V ac | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 22.5mm | |
| Series | Harmony XB4 | |
| Lamp Type | LED | |
| Mount Type | Panel | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Terminal Type | Push-in | |
| Current Rating | 15mA | |
| Pilot Light Shape | Round | |
| Body Material | Zamak | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Bezel Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 24V ac | ||
Product Type Pilot Light | ||
Pilot Light Colour Red | ||
Cutout Diameter 22.5mm | ||
Series Harmony XB4 | ||
Lamp Type LED | ||
Mount Type Panel | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Terminal Type Push-in | ||
Current Rating 15mA | ||
Pilot Light Shape Round | ||
Body Material Zamak | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Bezel Material Chrome Plated Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric signalling device designed for various industrial applications, ensuring reliable status indication with its vibrant universal LED technology. Its Durable construction adapts to diverse environments and operational demands.
Constructed from chrome-plated metal for enhanced durability
Universal LED provides a long lifespan of up to 100,000 hours
Designed for straightforward installation with Push-In terminals
Related links
- Schneider Electric Harmony XB4 24V ac IP67 IP69K, Round
- Schneider Electric Harmony XB4 24V ac IP67 IP69K, Round
- Schneider Electric Harmony XB4 120V ac IP67 IP69K, Round
- Schneider Electric Harmony 24V IP67 IP69K, Round
- Schneider Electric Harmony XB4 250V IP66 IP69K, Round
- Schneider Electric Harmony XB4 400V ac IP67 IP69K,
- Schneider Electric Harmony XB4 24V ac Round
- Schneider Electric Blue Pilot Light 22.5 mm Cutout IP67 IP69 Round


