Schneider Electric, Panel Green LED Pilot Light, Harmony XB4, 22.5 mm Cutout, 120V ac, IP66, IP67, IP69, IP69K, Round
- RS Stock No.:
- 906-572
- Mfr. Part No.:
- XB4BVG35
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£45.39
(exc. VAT)
£54.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.39 |
*price indicative
- RS Stock No.:
- 906-572
- Mfr. Part No.:
- XB4BVG35
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage | 120V ac | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22.5mm | |
| Lamp Type | LED | |
| Series | Harmony XB4 | |
| Mount Type | Panel | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Terminal Type | Push-in | |
| Current Rating | 19mA | |
| Pilot Light Shape | Round | |
| Body Material | Zamak | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Bezel Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage 120V ac | ||
Product Type Pilot Light | ||
Pilot Light Colour Green | ||
Cutout Diameter 22.5mm | ||
Lamp Type LED | ||
Series Harmony XB4 | ||
Mount Type Panel | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Terminal Type Push-in | ||
Current Rating 19mA | ||
Pilot Light Shape Round | ||
Body Material Zamak | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Bezel Material Chrome Plated Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric luminous indicator designed for effective signalisation, ensuring clear visibility in various operational environments. This product features an integrated LED source for reliable performance and functionality.
Standard head type with a round signal form for versatile installation
IP66 and IP69K ratings ensure excellent protection against dust and water
Operating temperature range from -40 to 70°C for extreme environmental adaptability
Long lifespan of up to 100,000 hours at nominal voltage, significantly reducing maintenance needs
Related links
- Schneider Electric Harmony XB4 24V ac IP67 IP69K, Round
- Schneider Electric Harmony XB4 24V ac IP67 IP69K, Round
- Schneider Electric Harmony XB4 24V ac IP67 IP69K, Round
- Schneider Electric Harmony XB4 120V ac IP67 Round
- Schneider Electric Harmony XB4 120V ac IP67 Round
- Schneider Electric Harmony XB4 120V ac IP67 Round
- Schneider Electric Harmony XB4 120V ac IP67 Round
- Schneider Electric Harmony XB4 120V ac IP67 Round


