Schneider Electric, Panel Orange LED Pilot Light, Harmony XB4, 22.5 mm Cutout, 120V ac, IP65, Round

Subtotal (1 unit)*

£97.39

(exc. VAT)

£116.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£97.39

*price indicative

RS Stock No.:
906-573
Mfr. Part No.:
XB4BVG5EX
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Pilot Light

Voltage

120V ac

Pilot Light Colour

Orange

Cutout Diameter

22.5mm

Lamp Type

LED

Series

Harmony XB4

Mount Type

Panel

IP Rating

IP65

Terminal Type

Screw

Current Rating

14mA

Pilot Light Shape

Round

Body Material

Zamak

Standards/Approvals

INERIS

Hazardous Area Certification

ATEX

Bezel Material

Chrome Plated Metal

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric comprehensive light beacon provides reliable signalling for various applications, featuring an integral LED and robust IP65 protection against dust and water ingress, ensuring durability in demanding environments.

Designed for use in hazardous environments, with ATEX approval

Operates at a voltage range of 110 to 120 V AC with low power consumption of 14 mA

Constructed with Durable materials, including chrome-plated metal for long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy