Carlo Gavazzi Through Beam Photoelectric Sensor, Cylindrical Sensor, 50 m Detection Range Plug and Connect
- RS Stock No.:
- 609-753
- Mfr. Part No.:
- PAM03DB1RAU24
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
£254.16
(exc. VAT)
£304.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £254.16 |
*price indicative
- RS Stock No.:
- 609-753
- Mfr. Part No.:
- PAM03DB1RAU24
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Sensor Style | Cylindrical | |
| Detection Type | Through Beam | |
| Detection Range | 50 m | |
| Output Type | Relay Output | |
| Electrical Connection | Cable | |
| Switching Mode | Relay | |
| Communication Protocol | Plug and Connect | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Sensor Style Cylindrical | ||
Detection Type Through Beam | ||
Detection Range 50 m | ||
Output Type Relay Output | ||
Electrical Connection Cable | ||
Switching Mode Relay | ||
Communication Protocol Plug and Connect | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Amplifier is designed to support three through-beam sensors with a range of up to 50,000mm. It features adjustable sensitivity for precise detection and includes diagnostic functions along with alignment assistance to ensure optimal performance. The unit operates on a 24-42 VAC/DC power supply and provides SPDT relay outputs with normally open (NO) and normally closed (NC) configurations. It is DIN-rail mountable with spring terminals for easy installation and meets UL508 and UL325 safety standards.
Housing type Rectangular
Housing Material Plastic
Degree of protection IP20
Housing Material Plastic
Degree of protection IP20
Related links
- Carlo Gavazzi Through Beam Photoelectric Sensor 50 m Detection Range Plug and Connect
- Carlo Gavazzi Through Beam Photoelectric Sensor 15 m Detection Range Plug and Connect
- Carlo Gavazzi Through Beam Photoelectric Sensor 12 m Detection Range Plug and Connect
- Carlo Gavazzi Through Beam Photoelectric Sensor 20 m Detection Range Plug and Connect
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 4 m Detection Range Plug and Connect
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 18 m Detection Range Plug and Connect
- Carlo Gavazzi Through Beam Photoelectric Sensor 20 m Detection Range Plug and Connect
- Pepperl + Fuchs Diffuse Photoelectric Sensor 200 mm Detection Range Plug and Connect

