Carlo Gavazzi Through Beam Photoelectric Sensor, Cylindrical Sensor, 20 m Detection Range Plug and Connect

Subtotal (1 unit)*

£44.83

(exc. VAT)

£53.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 5 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.83

*price indicative

RS Stock No.:
609-752
Mfr. Part No.:
PA12BNT20PO
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Sensor Style

Cylindrical

Detection Type

Through Beam

Detection Range

20 m

Output Type

PNP

Electrical Connection

Cable

Switching Mode

Relay

Communication Protocol

Plug and Connect

COO (Country of Origin):
LT
The Carlo Gavazzi Through-beam photoelectric receiver is designed for precise detection with a range of 20 meters. It operates on a 10-30VDC power supply and features a PNP output with a normally open (NO) configuration. The receiver supports light switching functionality and comes with a 5-meter cable for reliable connectivity. It complies with ESPE type 2 safety standards and meets regulatory requirements EN12445, EN12453, EN12978, and UL325, ensuring high performance and safety in industrial applications.

Connection type Cable
Housing type Cylindrical and threaded barrel
Housing Material Metal

Related links