Pepperl + Fuchs Retroreflective Photoelectric Sensor, Cylindrical Sensor, 4 m Detection Range Plug and Connect
- RS Stock No.:
- 397-829
- Mfr. Part No.:
- OBR4000-18GM60-E5-V1-1C
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
£60.21
(exc. VAT)
£72.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.21 |
*price indicative
- RS Stock No.:
- 397-829
- Mfr. Part No.:
- OBR4000-18GM60-E5-V1-1C
- Brand:
- Pepperl + Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sensor Style | Cylindrical | |
| Detection Type | Retroreflective | |
| Detection Range | 4 m | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 4 Pin, M12 | |
| Communication Protocol | Plug and Connect | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Style Cylindrical | ||
Detection Type Retroreflective | ||
Detection Range 4 m | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 4 Pin, M12 | ||
Communication Protocol Plug and Connect | ||
- COO (Country of Origin):
- VN
The Pepperl + Fuchs Retroreflective sensor with a strong metallic housing in a cylindrical M18 x 1 design. It is not sensitive to ambient light, ensuring reliable performance in various lighting conditions.
Degree of protection IP67
Very high detection range
Very high detection range
Related links
- Pepperl + Fuchs Diffuse Photoelectric Sensor 200 mm Detection Range Plug and Connect
- Pepperl + Fuchs Diffuse Photoelectric Sensor 500 mm Detection Range Plug and Connect
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 4 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 2500 mm Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 35 → 300 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 18 m Detection Range Plug and Connect
- Pepperl + Fuchs Background Suppression Photoelectric Sensor 10 → 150 mm Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 5.5 m Detection Range

