Pepperl + Fuchs Retroreflective Photoelectric Sensor, Cylindrical Sensor, 0 → 2500 mm Detection Range
- RS Stock No.:
- 589-540
- Mfr. Part No.:
- OBR2500-12GM40-E5
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
£74.04
(exc. VAT)
£88.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.04 |
*price indicative
- RS Stock No.:
- 589-540
- Mfr. Part No.:
- OBR2500-12GM40-E5
- Brand:
- Pepperl + Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sensor Style | Cylindrical | |
| Detection Type | Retroreflective | |
| Detection Range | 0 → 2500 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Style Cylindrical | ||
Detection Type Retroreflective | ||
Detection Range 0 → 2500 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- VN
The Pepperl + Fuchs Retroreflective Sensor features a metal M12 threaded housing with a front optical face and a polarization filter. It offers a detection range of up to 2500 mm using red light. The sensor supports light/dark on switching and includes one PNP output. It comes equipped with a fixed cable for easy installation.
Robust M12 threaded housing
Less space required
Glare protected with polarization filter
Light-on/dark-on
Programmable
Degree of protection IP67
Less space required
Glare protected with polarization filter
Light-on/dark-on
Programmable
Degree of protection IP67
Related links
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 4 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 4 m Detection Range Plug and Connect
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 5 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 5.5 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 3 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 3.5 m Detection Range
- Pepperl + Fuchs Diffuse Photoelectric Sensor 0 → 300 mm Detection Range
- Pepperl + Fuchs Diffuse Photoelectric Sensor 500 mm Detection Range Plug and Connect

