Pepperl + Fuchs Diffuse Photoelectric Sensor, Cylindrical Sensor, 500 mm Detection Range Plug and Connect

Subtotal (1 unit)*

£65.08

(exc. VAT)

£78.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.08

*price indicative

RS Stock No.:
397-826
Mfr. Part No.:
OBD500-18GM60-E5-V1-IR-1C
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Sensor Style

Cylindrical

Detection Type

Diffuse

Detection Range

500 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

4 Pin, M12

Communication Protocol

Plug and Connect

COO (Country of Origin):
VN
The Pepperl + Fuchs Diffuse mode sensor with a strong metallic housing in a cylindrical M18 x 1 design. The operating distance is adjustable, allowing flexible detection settings for various applications.

Degree of protection IP67
High operating distance

Related links

Recently viewed