Pepperl + Fuchs Background Suppression Photoelectric Sensor, Cylindrical Sensor, 10 → 150 mm Detection Range

Subtotal (1 unit)*

£85.10

(exc. VAT)

£102.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£85.10

*price indicative

RS Stock No.:
588-525
Mfr. Part No.:
OBT150-18GM60-E4-V1
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Sensor Style

Cylindrical

Detection Type

Background Suppression

Detection Range

10 → 150 mm

Output Type

PNP

Electrical Connection

M12 Connector

Switching Mode

Light / Dark switching

COO (Country of Origin):
VN
The Pepperl + Fuchs Triangulation Sensor features a robust M18 threaded housing, making it versatile for various applications. Designed with a focus on essential requirements, it simplifies selection and commissioning, saving time and costs. The sensor uses a modulated visible red LED light source. It offers a black-white difference of less than 10% at 150 mm and produces a light spot approximately 6 mm in diameter at this detection range. The opening angle is about 2°, with a frontal optical face.

Adjustable background suppression
Not sensitive to ambient light
Degree of protection IP67
High operating distance

Related links