Pepperl + Fuchs Background Suppression Photoelectric Sensor, Cylindrical Sensor, 10 → 300 mm, PNP, IP67
- RS Stock No.:
- 588-529
- Distrelec Article No.:
- 303-07-630
- Mfr. Part No.:
- OBT300-18GM40-E2-V1
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
£85.10
(exc. VAT)
£102.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £85.10 |
*price indicative
- RS Stock No.:
- 588-529
- Distrelec Article No.:
- 303-07-630
- Mfr. Part No.:
- OBT300-18GM40-E2-V1
- Brand:
- Pepperl + Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sensor Style | Cylindrical | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Background Suppression | |
| Output Type | PNP | |
| Interface Type | M12 | |
| Maximum DC Voltage | 30V dc | |
| Light Source | LED | |
| Materials Detected | Standard White | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Current | 100mA | |
| Standards/Approvals | cULus Listed, EN 60947-5-2, UL Approval E87056 | |
| Response Time | 1ms | |
| Mount Type | Threaded | |
| Housing Material | Brass Nickel Plated | |
| Series | OBT300 | |
| Hazardous Area Certification | No | |
| Detection Range | 10 → 300 mm | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Style Cylindrical | ||
Product Type Photoelectric Sensor | ||
Detection Type Background Suppression | ||
Output Type PNP | ||
Interface Type M12 | ||
Maximum DC Voltage 30V dc | ||
Light Source LED | ||
Materials Detected Standard White | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Current 100mA | ||
Standards/Approvals cULus Listed, EN 60947-5-2, UL Approval E87056 | ||
Response Time 1ms | ||
Mount Type Threaded | ||
Housing Material Brass Nickel Plated | ||
Series OBT300 | ||
Hazardous Area Certification No | ||
Detection Range 10 → 300 mm | ||
- COO (Country of Origin):
- VN
The Pepperl + Fuchs Triangulation Sensor features a robust M18 threaded housing, providing versatility for various applications. Designed to focus on essential requirements, it simplifies selection and commissioning, saving time and costs. The sensor uses a modulated visible red LED light source. It has a black-white difference of less than 40% at 300 mm and produces a light spot approximately 16 mm in diameter at this detection range. The opening angle is about 2°, with a frontal optical face.
Adjustable background suppression
Not sensitive to ambient light
Degree of protection IP67
High operating distance
Related links
- Pepperl + Fuchs Background Suppression Photoelectric Sensor 0 → 300 mm IP67
- Pepperl + Fuchs Background Suppression Photoelectric Sensor 10 → 150 mm IP67
- Pepperl + Fuchs Background Suppression Photoelectric Sensor 30 → 300 m IP67
- Pepperl + Fuchs Background Suppression Photoelectric Sensor 0 → 300 mm IP67
- Pepperl + Fuchs Background Suppression Photoelectric Sensor 7 mm → 300 mm IP67
- Pepperl + Fuchs Background Suppression Photoelectric Sensor 10 mm → 80 mm IP67
- Pepperl + Fuchs Background Suppression Photoelectric Sensor 3 mm → 50 mm IP67
- Pepperl + Fuchs Through Beam Photoelectric Sensor 0 → 25 m IP67
