Pepperl + Fuchs Retroreflective Photoelectric Sensor, Cylindrical Sensor, 0 → 3.5 m Detection Range
- RS Stock No.:
- 588-564
- Mfr. Part No.:
- OBG3500-18GK40-E0
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
£55.58
(exc. VAT)
£66.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £55.58 |
*price indicative
- RS Stock No.:
- 588-564
- Mfr. Part No.:
- OBG3500-18GK40-E0
- Brand:
- Pepperl + Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sensor Style | Cylindrical | |
| Detection Type | Retroreflective | |
| Detection Range | 0 → 3.5 m | |
| Output Type | NPN | |
| Electrical Connection | Cable | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Style Cylindrical | ||
Detection Type Retroreflective | ||
Detection Range 0 → 3.5 m | ||
Output Type NPN | ||
Electrical Connection Cable | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- VN
The Pepperl + Fuchs Retroreflective Sensor features a robust M18 threaded housing, making it versatile for various applications. Its design focuses on essential requirements, simplifying selection and commissioning to save time and costs. The sensor offers an effective detection range of 0 to 3.5 meters in glass mode, with a reflector distance of up to 3.5 meters. It uses a C110-2 reflector as the reference target and an LED light source emitting modulated visible red light. A polarization filter is included to enhance performance.
Sensitivity adjuster for optimal adaptation to the application
Not sensitive to ambient light
Degree of protection IP67
Very high detection range
Not sensitive to ambient light
Degree of protection IP67
Very high detection range
Related links
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 3.5 m Detection Range
- Pepperl + Fuchs Background Suppression Photoelectric Sensor 0 → 300 mm Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 5.5 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 3 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 5 m Detection Range
- Pepperl + Fuchs Diffuse Photoelectric Sensor 0 → 600 mm Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 35 → 300 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 2500 mm Detection Range

