Pepperl + Fuchs Retroreflective Photoelectric Sensor, Cylindrical Sensor, 0 → 5 m Detection Range

Subtotal (1 unit)*

£50.94

(exc. VAT)

£61.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.94

*price indicative

RS Stock No.:
588-518
Mfr. Part No.:
OBR5000-18GK40A-E0
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Sensor Style

Cylindrical

Detection Type

Retroreflective

Detection Range

0 → 5 m

Output Type

NPN

Switching Mode

Dark Switching

Electrical Connection

Cable

COO (Country of Origin):
VN
The Pepperl + Fuchs Retroreflective Sensor features a robust M18 threaded housing, offering versatility for various applications. Its design focuses on essential requirements, simplifying selection and commissioning to save time and costs. The sensor provides an effective detection range of 0 to 5 meters, with a reflector distance of up to 5 meters and a threshold detection range of 7 meters. It uses a C110-2 reflector as the reference target and an LED light source emitting modulated visible red light. A polarization filter is included for improved performance.

Short design in M18 housing
Not sensitive to ambient light
Degree of protection IP67
Very high detection range

Related links