Pepperl + Fuchs Background Suppression Photoelectric Sensor, Cylindrical Sensor, 0 → 300 mm Detection Range
- RS Stock No.:
- 588-526
- Mfr. Part No.:
- OBT300-18GK40-E0
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
£75.07
(exc. VAT)
£90.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.07 |
*price indicative
- RS Stock No.:
- 588-526
- Mfr. Part No.:
- OBT300-18GK40-E0
- Brand:
- Pepperl + Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sensor Style | Cylindrical | |
| Detection Type | Background Suppression | |
| Detection Range | 0 → 300 mm | |
| Output Type | NPN | |
| Electrical Connection | Cable | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Style Cylindrical | ||
Detection Type Background Suppression | ||
Detection Range 0 → 300 mm | ||
Output Type NPN | ||
Electrical Connection Cable | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- VN
The Pepperl + Fuchs Triangulation Sensor features a robust M18 threaded housing, providing versatility for various applications. Designed to focus on essential requirements, it simplifies selection and commissioning, saving time and costs. The sensor uses a modulated visible red LED light source. It has a black-white difference of less than 40% at 300 mm and produces a light spot approximately 16 mm in diameter at this detection range. The opening angle is about 2°, with a frontal optical face.
Adjustable background suppression
Not sensitive to ambient light
Degree of protection IP67
High operating distance
Not sensitive to ambient light
Degree of protection IP67
High operating distance
Related links
- Pepperl + Fuchs Background Suppression Photoelectric Sensor 0 → 300 mm Detection Range
- Pepperl + Fuchs Background Suppression Photoelectric Sensor 10 → 300 mm Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 3.5 m Detection Range
- Pepperl + Fuchs Diffuse Photoelectric Sensor 0 → 600 mm Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 5.5 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 5 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 0 → 3 m Detection Range
- Pepperl + Fuchs Background Suppression Photoelectric Sensor 10 → 150 mm Detection Range

